10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN100JR-73-10R

DigiKey Part Number
13-FKN100JR-73-10RTR-ND - Tape & Reel (TR)
13-FKN100JR-73-10RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FKN100JR-73-10R
Description
RES 10 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN100JR-73-10R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Proof, Fusible, Safety
Series
Operating Temperature
-40°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FKN2WSJR-73-10RYAGEO5,81113-FKN2WSJR-73-10RCT-NDRM1.14000Upgrade
FKN1WSJR-52-10RYAGEO1,88013-FKN1WSJR-52-10RCT-NDRM0.71000Similar
FWFU1W10RJTE Connectivity Passive Product9281712-FWFU1W10RJCT-NDRM1.06000Similar
In-Stock: 137
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.44500RM4.45
25RM0.37360RM9.34
50RM0.32860RM16.43
100RM0.29080RM29.08
250RM0.24916RM62.29
500RM0.22316RM111.58
1,000RM0.20106RM201.06
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.18225RM364.50
4,000RM0.16625RM665.00
6,000RM0.15803RM948.18
10,000RM0.14873RM1,487.30
14,000RM0.14319RM2,004.66
20,000RM0.13777RM2,755.40
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100