500 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN2WSJR-73-0R5

DigiKey Part Number
13-FKN2WSJR-73-0R5TR-ND - Tape & Reel (TR)
13-FKN2WSJR-73-0R5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FKN2WSJR-73-0R5
Description
RES 0.5 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN2WSJR-73-0R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,691
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.14000RM1.14
10RM0.72500RM7.25
25RM0.61320RM15.33
50RM0.54220RM27.11
100RM0.48150RM48.15
250RM0.41528RM103.82
500RM0.37360RM186.80
1,000RM0.33829RM338.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.30823RM616.46
4,000RM0.28268RM1,130.72
6,000RM0.26956RM1,617.36
10,000RM0.25471RM2,547.10
14,000RM0.24585RM3,441.90
20,000RM0.23721RM4,744.20
Manufacturers Standard Package
Unit Price without VAT:RM1.14000
Unit Price with VAT:RM1.25400