
FKN2WSJR-73-0R5 | |
|---|---|
DigiKey Part Number | 13-FKN2WSJR-73-0R5TR-ND - Tape & Reel (TR) 13-FKN2WSJR-73-0R5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN2WSJR-73-0R5 |
Description | RES 0.5 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN2WSJR-73-0R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.14000 | RM1.14 |
| 10 | RM0.72500 | RM7.25 |
| 25 | RM0.61320 | RM15.33 |
| 50 | RM0.54220 | RM27.11 |
| 100 | RM0.48150 | RM48.15 |
| 250 | RM0.41528 | RM103.82 |
| 500 | RM0.37360 | RM186.80 |
| 1,000 | RM0.33829 | RM338.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.30823 | RM616.46 |
| 4,000 | RM0.28268 | RM1,130.72 |
| 6,000 | RM0.26956 | RM1,617.36 |
| 10,000 | RM0.25471 | RM2,547.10 |
| 14,000 | RM0.24585 | RM3,441.90 |
| 20,000 | RM0.23721 | RM4,744.20 |
| 24,000 | RM0.23306 | RM5,593.44 |
| 48,000 | RM0.21883 | RM10,503.84 |
| 50,000 | RM0.21806 | RM10,903.00 |
| Unit Price without VAT: | RM1.14000 |
|---|---|
| Unit Price with VAT: | RM1.25400 |

