
FKN2WSJR-73-100R | |
|---|---|
DigiKey Part Number | 13-FKN2WSJR-73-100RTR-ND - Tape & Reel (TR) 13-FKN2WSJR-73-100RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN2WSJR-73-100R |
Description | RES 100 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN2WSJR-73-100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.88700 | RM8.87 |
| 25 | RM0.75000 | RM18.75 |
| 50 | RM0.66420 | RM33.21 |
| 100 | RM0.59140 | RM59.14 |
| 250 | RM0.51108 | RM127.77 |
| 500 | RM0.46082 | RM230.41 |
| 1,000 | RM0.41807 | RM418.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.38173 | RM763.46 |
| 4,000 | RM0.35085 | RM1,403.40 |
| 6,000 | RM0.33499 | RM2,009.94 |
| 10,000 | RM0.31705 | RM3,170.50 |
| 14,000 | RM0.30636 | RM4,289.04 |
| 20,000 | RM0.29591 | RM5,918.20 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

