2.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN2WSJR-73-2R2

DigiKey Part Number
13-FKN2WSJR-73-2R2TR-ND - Tape & Reel (TR)
13-FKN2WSJR-73-2R2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FKN2WSJR-73-2R2
Description
RES 2.2 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN2WSJR-73-2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.177" Dia x 0.453" L (4.50mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,699
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.88700RM8.87
25RM0.75000RM18.75
50RM0.66420RM33.21
100RM0.59140RM59.14
250RM0.51108RM127.77
500RM0.46082RM230.41
1,000RM0.41807RM418.07
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.38173RM763.46
4,000RM0.35085RM1,403.40
6,000RM0.33499RM2,009.94
10,000RM0.31705RM3,170.50
14,000RM0.30636RM4,289.04
20,000RM0.29591RM5,918.20
24,000RM0.29090RM6,981.60
48,000RM0.27370RM13,137.60
50,000RM0.27277RM13,638.50
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800