
MF0207FTE52-1R6 | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-1R6CT-ND - Cut Tape (CT) 13-MF0207FTE52-1R6TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-1R6 |
Description | RES 1.6 OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.6 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0207FTE52-1R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.35500 | RM3.55 |
| 25 | RM0.29800 | RM7.45 |
| 50 | RM0.26240 | RM13.12 |
| 100 | RM0.23170 | RM23.17 |
| 250 | RM0.19796 | RM49.49 |
| 500 | RM0.17698 | RM88.49 |
| 1,000 | RM0.15910 | RM159.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12720 | RM636.00 |
| 10,000 | RM0.11677 | RM1,167.70 |
| 15,000 | RM0.11140 | RM1,671.00 |
| 25,000 | RM0.10534 | RM2,633.50 |
| 35,000 | RM0.10173 | RM3,560.55 |
| 50,000 | RM0.09820 | RM4,910.00 |
| 60,000 | RM0.09650 | RM5,790.00 |
| 120,000 | RM0.09069 | RM10,882.80 |
| 125,000 | RM0.09038 | RM11,297.50 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

