
FKN2WSJT-73-0R5 | |
|---|---|
DigiKey Part Number | 13-FKN2WSJT-73-0R5CT-ND - Cut Tape (CT) 13-FKN2WSJT-73-0R5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN2WSJT-73-0R5 |
Description | RES 0.5 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN2WSJT-73-0R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.80400 | RM8.04 |
| 25 | RM0.67920 | RM16.98 |
| 50 | RM0.60120 | RM30.06 |
| 100 | RM0.53470 | RM53.47 |
| 250 | RM0.46160 | RM115.40 |
| 500 | RM0.41574 | RM207.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.37682 | RM376.82 |
| 2,000 | RM0.34371 | RM687.42 |
| 3,000 | RM0.32670 | RM980.10 |
| 5,000 | RM0.30745 | RM1,537.25 |
| 7,000 | RM0.29598 | RM2,071.86 |
| 10,000 | RM0.28477 | RM2,847.70 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

