
FKN2WSJT-73-22R | |
|---|---|
DigiKey Part Number | 22AUCT-ND - Cut Tape (CT) 22AUTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN2WSJT-73-22R |
Description | RES 22 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN2WSJT-73-22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.453" L (4.50mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.70100 | RM7.01 |
| 25 | RM0.59120 | RM14.78 |
| 50 | RM0.52240 | RM26.12 |
| 100 | RM0.46370 | RM46.37 |
| 250 | RM0.39968 | RM99.92 |
| 500 | RM0.35956 | RM179.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.32540 | RM325.40 |
| 2,000 | RM0.29637 | RM592.74 |
| 3,000 | RM0.28145 | RM844.35 |
| 5,000 | RM0.26457 | RM1,322.85 |
| 7,000 | RM0.25451 | RM1,781.57 |
| 10,000 | RM0.24468 | RM2,446.80 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

