
FKN3WSJT-73-22R | |
|---|---|
DigiKey Part Number | YAG1231CT-ND - Cut Tape (CT) YAG1231TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN3WSJT-73-22R |
Description | RES 22 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN3WSJT-73-22R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.81000 | RM1.81 |
| 10 | RM1.17000 | RM11.70 |
| 25 | RM0.99280 | RM24.82 |
| 50 | RM0.88180 | RM44.09 |
| 100 | RM0.78640 | RM78.64 |
| 250 | RM0.68192 | RM170.48 |
| 500 | RM0.61662 | RM308.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.56102 | RM561.02 |
| 2,000 | RM0.51380 | RM1,027.60 |
| 3,000 | RM0.48955 | RM1,468.65 |
| 5,000 | RM0.46208 | RM2,310.40 |
| 7,000 | RM0.44573 | RM3,120.11 |
| 10,000 | RM0.42974 | RM4,297.40 |
| Unit Price without VAT: | RM1.81000 |
|---|---|
| Unit Price with VAT: | RM1.99100 |

