47 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN3WSJT-73-47R

DigiKey Part Number
YAG1229CT-ND - Cut Tape (CT)
YAG1229TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FKN3WSJT-73-47R
Description
RES 47 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN3WSJT-73-47R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,990
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.38000RM1.38
10RM0.88700RM8.87
25RM0.75000RM18.75
50RM0.66500RM33.25
100RM0.59180RM59.18
250RM0.51140RM127.85
500RM0.46114RM230.57
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.41839RM418.39
2,000RM0.38204RM764.08
3,000RM0.36336RM1,090.08
5,000RM0.34223RM1,711.15
7,000RM0.32963RM2,307.41
10,000RM0.31732RM3,173.20
Manufacturers Standard Package
Unit Price without VAT:RM1.38000
Unit Price with VAT:RM1.51800