
FKN3WSJT-73-47R | |
|---|---|
DigiKey Part Number | YAG1229CT-ND - Cut Tape (CT) YAG1229TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FKN3WSJT-73-47R |
Description | RES 47 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN3WSJT-73-47R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.610" L (5.00mm x 15.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.38000 | RM1.38 |
| 10 | RM0.88700 | RM8.87 |
| 25 | RM0.75000 | RM18.75 |
| 50 | RM0.66500 | RM33.25 |
| 100 | RM0.59180 | RM59.18 |
| 250 | RM0.51140 | RM127.85 |
| 500 | RM0.46114 | RM230.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.41839 | RM418.39 |
| 2,000 | RM0.38204 | RM764.08 |
| 3,000 | RM0.36336 | RM1,090.08 |
| 5,000 | RM0.34223 | RM1,711.15 |
| 7,000 | RM0.32963 | RM2,307.41 |
| 10,000 | RM0.31732 | RM3,173.20 |
| Unit Price without VAT: | RM1.38000 |
|---|---|
| Unit Price with VAT: | RM1.51800 |

