FKN500JR-91-150R is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: RM0.67551
Datasheet
150 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKN500JR-91-150R

DigiKey Part Number
FKN500JR-73-150R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FKN500JR-91-150R
Description
RES 150 OHM 5% 5W AXIAL
Customer Reference
Detailed Description
150 Ohms ±5% 5W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FKN500JR-91-150R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Fusible, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.315" Dia x 0.965" L (8.00mm x 24.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM0.77036RM192.59
Manufacturers Standard Package
Unit Price without VAT:RM0.77036
Unit Price with VAT:RM0.84740