
FKN50SJR-52-9R1 | |
|---|---|
DigiKey Part Number | 13-FKN50SJR-52-9R1TR-ND - Tape & Reel (TR) 13-FKN50SJR-52-9R1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FKN50SJR-52-9R1 |
Description | RES 9.1 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9.1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FKN50SJR-52-9R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Fusible, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.26400 | RM2.64 |
| 25 | RM0.22080 | RM5.52 |
| 50 | RM0.19300 | RM9.65 |
| 100 | RM0.17060 | RM17.06 |
| 250 | RM0.14532 | RM36.33 |
| 500 | RM0.12946 | RM64.73 |
| 1,000 | RM0.11607 | RM116.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09213 | RM460.65 |
| 10,000 | RM0.08429 | RM842.90 |
| 15,000 | RM0.08027 | RM1,204.05 |
| 25,000 | RM0.07571 | RM1,892.75 |
| 35,000 | RM0.07300 | RM2,555.00 |
| 50,000 | RM0.07035 | RM3,517.50 |
| 60,000 | RM0.06908 | RM4,144.80 |
| 120,000 | RM0.06471 | RM7,765.20 |
| 125,000 | RM0.06447 | RM8,058.75 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

