470 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP300FRF73-470K

DigiKey Part Number
13-FMP300FRF73-470KTR-ND - Tape & Reel (TR)
13-FMP300FRF73-470KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FMP300FRF73-470K
Description
RES 470K OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
FMP300FRF73-470K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.610" L (5.00mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,058
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.26000RM1.26
10RM0.80400RM8.04
25RM0.67760RM16.94
50RM0.59960RM29.98
100RM0.53310RM53.31
250RM0.46004RM115.01
500RM0.41426RM207.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.36804RM368.04
2,000RM0.33561RM671.22
3,000RM0.31896RM956.88
5,000RM0.30011RM1,500.55
7,000RM0.28888RM2,022.16
10,000RM0.27790RM2,779.00
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600