
HHV-25JT-52-15M | |
|---|---|
DigiKey Part Number | 15MBECT-ND - Cut Tape (CT) 15MBETB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HHV-25JT-52-15M |
Description | RES 15M OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-25JT-52-15M Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, High Voltage, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.33900 | RM3.39 |
| 25 | RM0.28360 | RM7.09 |
| 50 | RM0.24980 | RM12.49 |
| 100 | RM0.22060 | RM22.06 |
| 250 | RM0.18848 | RM47.12 |
| 500 | RM0.16832 | RM84.16 |
| 1,000 | RM0.15122 | RM151.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.11801 | RM590.05 |
| 10,000 | RM0.10825 | RM1,082.50 |
| 15,000 | RM0.10324 | RM1,548.60 |
| 25,000 | RM0.09756 | RM2,439.00 |
| 35,000 | RM0.09418 | RM3,296.30 |
| 50,000 | RM0.09087 | RM4,543.50 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

