
HHV-50FR-52-470K | |
|---|---|
DigiKey Part Number | 13-HHV-50FR-52-470KTR-ND - Tape & Reel (TR) 13-HHV-50FR-52-470KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HHV-50FR-52-470K |
Description | RES 470K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | HHV-50FR-52-470K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.130" Dia x 0.354" L (3.30mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.26000 | RM1.26 |
| 10 | RM0.80400 | RM8.04 |
| 25 | RM0.67760 | RM16.94 |
| 50 | RM0.59960 | RM29.98 |
| 100 | RM0.53310 | RM53.31 |
| 250 | RM0.46004 | RM115.01 |
| 500 | RM0.41426 | RM207.13 |
| 1,000 | RM0.37540 | RM375.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.32625 | RM815.62 |
| 5,000 | RM0.30011 | RM1,500.55 |
| 7,500 | RM0.28669 | RM2,150.18 |
| 12,500 | RM0.27149 | RM3,393.62 |
| 17,500 | RM0.26244 | RM4,592.70 |
| 25,000 | RM0.25359 | RM6,339.75 |
| Unit Price without VAT: | RM1.26000 |
|---|---|
| Unit Price with VAT: | RM1.38600 |

