240 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-52-0R24

DigiKey Part Number
13-KNP100JR-52-0R24TR-ND - Tape & Reel (TR)
13-KNP100JR-52-0R24CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-52-0R24
Description
RES 0.24 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
240 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-52-0R24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,818
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.10000RM1.10
10RM0.69300RM6.93
25RM0.58480RM14.62
50RM0.51620RM25.81
100RM0.45860RM45.86
250RM0.39528RM98.82
500RM0.35554RM177.77
1,000RM0.32170RM321.70
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.29298RM585.96
4,000RM0.26856RM1,074.24
6,000RM0.25602RM1,536.12
10,000RM0.24182RM2,418.20
14,000RM0.23336RM3,267.04
20,000RM0.22510RM4,502.00
24,000RM0.22113RM5,307.12
48,000RM0.20752RM9,960.96
50,000RM0.20679RM10,339.50
Manufacturers Standard Package
Unit Price without VAT:RM1.10000
Unit Price with VAT:RM1.21000