
KNP100JR-73-0R27 | |
|---|---|
DigiKey Part Number | 13-KNP100JR-73-0R27TR-ND - Tape & Reel (TR) 13-KNP100JR-73-0R27CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP100JR-73-0R27 |
Description | RES 0.27 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP100JR-73-0R27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.69300 | RM6.93 |
| 25 | RM0.58480 | RM14.62 |
| 50 | RM0.51620 | RM25.81 |
| 100 | RM0.45860 | RM45.86 |
| 250 | RM0.39528 | RM98.82 |
| 500 | RM0.35554 | RM177.77 |
| 1,000 | RM0.32170 | RM321.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM0.29298 | RM585.96 |
| 4,000 | RM0.26856 | RM1,074.24 |
| 6,000 | RM0.25602 | RM1,536.12 |
| 10,000 | RM0.24182 | RM2,418.20 |
| 14,000 | RM0.23336 | RM3,267.04 |
| 20,000 | RM0.22510 | RM4,502.00 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

