1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP100JR-73-1R

DigiKey Part Number
13-KNP100JR-73-1RTR-ND - Tape & Reel (TR)
13-KNP100JR-73-1RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP100JR-73-1R
Description
RES 1 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP100JR-73-1R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.181" Dia x 0.453" L (4.60mm x 11.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,380
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.87000RM0.87
10RM0.54400RM5.44
25RM0.45720RM11.43
50RM0.40260RM20.13
100RM0.35700RM35.70
250RM0.30668RM76.67
500RM0.27524RM137.62
1,000RM0.24846RM248.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM0.21582RM431.64
4,000RM0.19722RM788.88
6,000RM0.18766RM1,125.96
10,000RM0.17685RM1,768.50
14,000RM0.17041RM2,385.74
20,000RM0.16411RM3,282.20
Manufacturers Standard Package
Unit Price without VAT:RM0.87000
Unit Price with VAT:RM0.95700