
KNP1WSJR-52-0R1 | |
|---|---|
DigiKey Part Number | 13-KNP1WSJR-52-0R1TR-ND - Tape & Reel (TR) 13-KNP1WSJR-52-0R1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP1WSJR-52-0R1 |
Description | RES 0.1 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP1WSJR-52-0R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.33100 | RM3.31 |
| 25 | RM0.27720 | RM6.93 |
| 50 | RM0.24420 | RM12.21 |
| 100 | RM0.21550 | RM21.55 |
| 250 | RM0.18424 | RM46.06 |
| 500 | RM0.16462 | RM82.31 |
| 1,000 | RM0.14787 | RM147.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.12950 | RM323.75 |
| 5,000 | RM0.11801 | RM590.05 |
| 7,500 | RM0.11211 | RM840.83 |
| 12,500 | RM0.10543 | RM1,317.88 |
| 17,500 | RM0.10145 | RM1,775.38 |
| 25,000 | RM0.09756 | RM2,439.00 |
| 30,000 | RM0.09569 | RM2,870.70 |
| 60,000 | RM0.08929 | RM5,357.40 |
| 62,500 | RM0.08894 | RM5,558.75 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

