100 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP1WSJR-52-0R1

DigiKey Part Number
13-KNP1WSJR-52-0R1TR-ND - Tape & Reel (TR)
13-KNP1WSJR-52-0R1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KNP1WSJR-52-0R1
Description
RES 0.1 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 mOhms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
KNP1WSJR-52-0R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
-
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,861
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.51000RM0.51
10RM0.33100RM3.31
25RM0.27720RM6.93
50RM0.24420RM12.21
100RM0.21550RM21.55
250RM0.18424RM46.06
500RM0.16462RM82.31
1,000RM0.14787RM147.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.12950RM323.75
5,000RM0.11801RM590.05
7,500RM0.11211RM840.83
12,500RM0.10543RM1,317.88
17,500RM0.10145RM1,775.38
25,000RM0.09756RM2,439.00
30,000RM0.09569RM2,870.70
60,000RM0.08929RM5,357.40
62,500RM0.08894RM5,558.75
Manufacturers Standard Package
Unit Price without VAT:RM0.51000
Unit Price with VAT:RM0.56100