
KNP1WSJR-52-220R | |
|---|---|
DigiKey Part Number | 13-KNP1WSJR-52-220RTR-ND - Tape & Reel (TR) 13-KNP1WSJR-52-220RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | KNP1WSJR-52-220R |
Description | RES 220 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP1WSJR-52-220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.52000 | RM5.20 |
| 25 | RM0.43800 | RM10.95 |
| 50 | RM0.38700 | RM19.35 |
| 100 | RM0.34320 | RM34.32 |
| 250 | RM0.29456 | RM73.64 |
| 500 | RM0.26430 | RM132.15 |
| 1,000 | RM0.23845 | RM238.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.21018 | RM525.45 |
| 5,000 | RM0.19247 | RM962.35 |
| 7,500 | RM0.18338 | RM1,375.35 |
| 12,500 | RM0.17309 | RM2,163.62 |
| 17,500 | RM0.16695 | RM2,921.62 |
| 25,000 | RM0.16096 | RM4,024.00 |
| 30,000 | RM0.15809 | RM4,742.70 |
| 60,000 | RM0.14822 | RM8,893.20 |
| 62,500 | RM0.14769 | RM9,230.62 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |

