
KNP1WSJT-52-100R | |
|---|---|
DigiKey Part Number | 13-KNP1WSJT-52-100RCT-ND - Cut Tape (CT) 13-KNP1WSJT-52-100RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KNP1WSJT-52-100R |
Description | RES 100 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | KNP1WSJT-52-100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.138" Dia x 0.354" L (3.50mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.27600 | RM2.76 |
| 25 | RM0.23000 | RM5.75 |
| 50 | RM0.20180 | RM10.09 |
| 100 | RM0.17810 | RM17.81 |
| 250 | RM0.15176 | RM37.94 |
| 500 | RM0.13538 | RM67.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.12139 | RM121.39 |
| 2,000 | RM0.10951 | RM219.02 |
| 3,000 | RM0.10339 | RM310.17 |
| 5,000 | RM0.09647 | RM482.35 |
| 7,000 | RM0.09234 | RM646.38 |
| 10,000 | RM0.08830 | RM883.00 |
| 12,000 | RM0.08637 | RM1,036.44 |
| 24,000 | RM0.07972 | RM1,913.28 |
| 25,000 | RM0.07937 | RM1,984.25 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

