1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KNP1WSJT-52-1R

DigiKey Part Number
13-KNP1WSJT-52-1RCT-ND - Cut Tape (CT)
13-KNP1WSJT-52-1RTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
KNP1WSJT-52-1R
Description
RES 1 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-40°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.138" Dia x 0.354" L (3.50mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.45300RM4.53
25RM0.38000RM9.50
50RM0.33500RM16.75
100RM0.29630RM29.63
250RM0.25420RM63.55
500RM0.22766RM113.83
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000RM0.20512RM205.12
2,000RM0.18597RM371.94
3,000RM0.17613RM528.39
5,000RM0.16498RM824.90
7,000RM0.15834RM1,108.38
10,000RM0.15186RM1,518.60
12,000RM0.14874RM1,784.88
24,000RM0.13805RM3,313.20
25,000RM0.13748RM3,437.00
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100