50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBT23C24L02

DigiKey Part Number
13-LBT23C24L02TR-ND - Tape & Reel (TR)
13-LBT23C24L02CT-ND - Cut Tape (CT)
13-LBT23C24L02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LBT23C24L02
Description
TVS DIODE 24VWM 50VC SOT23
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
50V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
12pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,885
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.42000RM1.42
10RM0.98500RM9.85
100RM0.66590RM66.59
500RM0.51614RM258.07
1,000RM0.41764RM417.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.41764RM1,252.92
6,000RM0.37824RM2,269.44
9,000RM0.35066RM3,155.94
15,000RM0.34475RM5,171.25
30,000RM0.33283RM9,984.90
75,000RM0.31828RM23,871.00
Manufacturers Standard Package
Unit Price without VAT:RM1.42000
Unit Price with VAT:RM1.56200