LCE14A/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: RM1.21187
Datasheet
23.2V Clamp 65A Ipp Tvs Diode Through Hole DO-201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCE14A/TR13

DigiKey Part Number
13-LCE14A/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LCE14A/TR13
Description
TVS DIODE 14VWM 23.2VC DO201
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
23.2V Clamp 65A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
65A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200RM1.30335RM1,564.02
2,400RM1.19310RM2,863.44
3,600RM1.13691RM4,092.88
6,000RM1.07378RM6,442.68
8,400RM1.03639RM8,705.68
12,000RM1.00005RM12,000.60
30,000RM0.98323RM29,496.90
Manufacturers Standard Package
Unit Price without VAT:RM1.30335
Unit Price with VAT:RM1.43369