P4SMA220CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 4,929
Unit Price: RM1.18000
Datasheet
328V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA220CA/TR13

DigiKey Part Number
13-P4SMA220CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA220CA/TR13
Description
TVS DIODE 185VWM 328VC DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
328V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
185V
Voltage - Breakdown (Min)
209V
Voltage - Clamping (Max) @ Ipp
328V
Current - Peak Pulse (10/1000µs)
1.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.22907RM1,145.35
10,000RM0.20966RM2,096.60
15,000RM0.19968RM2,995.20
25,000RM0.18840RM4,710.00
35,000RM0.18169RM6,359.15
50,000RM0.17514RM8,757.00
125,000RM0.16873RM21,091.25
Manufacturers Standard Package
Unit Price without VAT:RM0.22907
Unit Price with VAT:RM0.25198