3.01 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FRE52-3K01

DigiKey Part Number
13-MF0207FRE52-3K01TR-ND - Tape & Reel (TR)
13-MF0207FRE52-3K01CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF0207FRE52-3K01
Description
RES 3.01K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,304
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.16500RM1.65
25RM0.14040RM3.51
50RM0.12220RM6.11
100RM0.10760RM10.76
250RM0.09124RM22.81
500RM0.08100RM40.50
1,000RM0.07230RM72.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.05679RM283.95
10,000RM0.05171RM517.10
15,000RM0.04910RM736.50
25,000RM0.04614RM1,153.50
35,000RM0.04438RM1,553.30
50,000RM0.04266RM2,133.00
60,000RM0.04184RM2,510.40
120,000RM0.03900RM4,680.00
125,000RM0.03885RM4,856.25
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900