
MF0207FTE52-200K | |
|---|---|
DigiKey Part Number | 13-MF0207FTE52-200KCT-ND - Cut Tape (CT) 13-MF0207FTE52-200KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF0207FTE52-200K |
Description | RES 200K OHM 1% 0.6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MF0207FTE52-200K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20500 | RM2.05 |
| 25 | RM0.17040 | RM4.26 |
| 50 | RM0.14980 | RM7.49 |
| 100 | RM0.13160 | RM13.16 |
| 250 | RM0.11204 | RM28.01 |
| 500 | RM0.09960 | RM49.80 |
| 1,000 | RM0.08908 | RM89.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06887 | RM344.35 |
| 10,000 | RM0.06283 | RM628.30 |
| 15,000 | RM0.05973 | RM895.95 |
| 25,000 | RM0.05621 | RM1,405.25 |
| 35,000 | RM0.05412 | RM1,894.20 |
| 50,000 | RM0.05208 | RM2,604.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

