5.6 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF0207FTE52-5K6

DigiKey Part Number
13-MF0207FTE52-5K6CT-ND - Cut Tape (CT)
13-MF0207FTE52-5K6TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MF0207FTE52-5K6
Description
RES 5.6K OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MF0207FTE52-5K6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,269
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.20100RM2.01
25RM0.16720RM4.18
50RM0.14660RM7.33
100RM0.12920RM12.92
250RM0.10984RM27.46
500RM0.09772RM48.86
1,000RM0.08731RM87.31
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM0.06887RM344.35
10,000RM0.06283RM628.30
15,000RM0.05973RM895.95
25,000RM0.05621RM1,405.25
35,000RM0.05412RM1,894.20
50,000RM0.05208RM2,604.00
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900