
MFP-25BRD52-1K5 | |
|---|---|
DigiKey Part Number | 13-MFP-25BRD52-1K5TR-ND - Tape & Reel (TR) 13-MFP-25BRD52-1K5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFP-25BRD52-1K5 |
Description | RES 1.5K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFP-25BRD52-1K5 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRA0207 1K5 B | Ohmite | 921 | 273-MRA02071K5BCT-ND | RM4.14000 | Parametric Equivalent |
| YR1B1K5CC | TE Connectivity Passive Product | 1,276 | 1712-YR1B1K5CCCT-ND | RM3.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.40000 | RM2.40 |
| 10 | RM1.54400 | RM15.44 |
| 25 | RM1.31440 | RM32.86 |
| 50 | RM1.16860 | RM58.43 |
| 100 | RM1.04490 | RM104.49 |
| 250 | RM0.90936 | RM227.34 |
| 500 | RM0.82440 | RM412.20 |
| 1,000 | RM0.75215 | RM752.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.61128 | RM3,056.40 |
| 10,000 | RM0.57006 | RM5,700.60 |
| 15,000 | RM0.54889 | RM8,233.35 |
| 25,000 | RM0.52495 | RM13,123.75 |
| 35,000 | RM0.51159 | RM17,905.65 |
| Unit Price without VAT: | RM2.40000 |
|---|---|
| Unit Price with VAT: | RM2.64000 |

