
MFR-12FRF52-20R5 | |
|---|---|
DigiKey Part Number | MFR-12FRF52-20R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFR-12FRF52-20R5 |
Description | RES 20.5 OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20.5 Ohms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FRF52-20R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04386 | RM219.30 |
| Unit Price without VAT: | RM0.04386 |
|---|---|
| Unit Price with VAT: | RM0.04825 |

