1.82 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-12FTF52-1K82

DigiKey Part Number
13-MFR-12FTF52-1K82CT-ND - Cut Tape (CT)
13-MFR-12FTF52-1K82TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-12FTF52-1K82
Description
RES 1.82K OHM 1% 1/6W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.82 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-12FTF52-1K82 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.13800RM1.38
25RM0.11360RM2.84
50RM0.09920RM4.96
100RM0.08710RM8.71
250RM0.07376RM18.44
500RM0.06532RM32.66
1,000RM0.05819RM58.19
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM0.04457RM222.85
10,000RM0.04049RM404.90
15,000RM0.03839RM575.85
25,000RM0.03601RM900.25
35,000RM0.03459RM1,210.65
50,000RM0.03321RM1,660.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900