
MFR-12FTF52-3K3 | |
|---|---|
DigiKey Part Number | 13-MFR-12FTF52-3K3CT-ND - Cut Tape (CT) 13-MFR-12FTF52-3K3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-12FTF52-3K3 |
Description | RES 3.3K OHM 1% 1/6W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.167W, 1/6W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-12FTF52-3K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.075" Dia x 0.134" L (1.90mm x 3.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13800 | RM1.38 |
| 25 | RM0.11360 | RM2.84 |
| 50 | RM0.09920 | RM4.96 |
| 100 | RM0.08710 | RM8.71 |
| 250 | RM0.07376 | RM18.44 |
| 500 | RM0.06532 | RM32.66 |
| 1,000 | RM0.05819 | RM58.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.04457 | RM222.85 |
| 10,000 | RM0.04049 | RM404.90 |
| 15,000 | RM0.03839 | RM575.85 |
| 25,000 | RM0.03601 | RM900.25 |
| 35,000 | RM0.03459 | RM1,210.65 |
| 50,000 | RM0.03321 | RM1,660.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

