
MFR-25FBF52-150K | |
|---|---|
DigiKey Part Number | 150KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-150K |
Description | RES 150K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-150K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15400 | RM1.54 |
| 25 | RM0.12920 | RM3.23 |
| 50 | RM0.11260 | RM5.63 |
| 100 | RM0.09890 | RM9.89 |
| 250 | RM0.08384 | RM20.96 |
| 500 | RM0.07446 | RM37.23 |
| 1,000 | RM0.06639 | RM66.39 |
| 5,000 | RM0.05206 | RM260.30 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


