
MFR-25FBF52-30K1 | |
|---|---|
DigiKey Part Number | 30.1KXBK-ND |
Manufacturer | |
Manufacturer Product Number | MFR-25FBF52-30K1 |
Description | RES 30.1K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FBF52-30K1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15400 | RM1.54 |
| 25 | RM0.12920 | RM3.23 |
| 50 | RM0.11260 | RM5.63 |
| 100 | RM0.09890 | RM9.89 |
| 250 | RM0.08384 | RM20.96 |
| 500 | RM0.07446 | RM37.23 |
| 1,000 | RM0.06639 | RM66.39 |
| 5,000 | RM0.05206 | RM260.30 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


