
MFR-25FRF52-200R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-200RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-200RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-200R |
Description | RES 200 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-200R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-200R | YAGEO | 1,035 | 200XBK-ND | RM0.40000 | Parametric Equivalent |
| LR1F200R | TE Connectivity Passive Product | 6,050 | 1712-LR1F200RCT-ND | RM0.40000 | Upgrade |
| MRS25000C2000FRP00 | Vishay Beyschlag/Draloric/BC Components | 13,870 | PPC200ZCT-ND | RM0.99000 | Upgrade |
| SFR2500002000FR500 | Vishay Beyschlag/Draloric/BC Components | 6,020 | 56-SFR2500002000FR500CT-ND | RM0.55000 | Upgrade |
| YR1B200RCC | TE Connectivity Passive Product | 521 | 1712-YR1B200RCCCT-ND | RM3.32000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.40000 | RM0.40 |
| 10 | RM0.15800 | RM1.58 |
| 25 | RM0.13120 | RM3.28 |
| 50 | RM0.11540 | RM5.77 |
| 100 | RM0.10110 | RM10.11 |
| 250 | RM0.08580 | RM21.45 |
| 500 | RM0.07616 | RM38.08 |
| 1,000 | RM0.06790 | RM67.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05219 | RM260.95 |
| 10,000 | RM0.04748 | RM474.80 |
| 15,000 | RM0.04505 | RM675.75 |
| 25,000 | RM0.04231 | RM1,057.75 |
| 35,000 | RM0.04068 | RM1,423.80 |
| 50,000 | RM0.03909 | RM1,954.50 |
| Unit Price without VAT: | RM0.40000 |
|---|---|
| Unit Price with VAT: | RM0.44000 |

