
MFR-25FRF52-20R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-20RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-20RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-20R |
Description | RES 20 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FRF52-20R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 25 | RM0.13080 | RM3.27 |
| 50 | RM0.11500 | RM5.75 |
| 100 | RM0.10090 | RM10.09 |
| 250 | RM0.08556 | RM21.39 |
| 500 | RM0.07596 | RM37.98 |
| 1,000 | RM0.06773 | RM67.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05206 | RM260.30 |
| 10,000 | RM0.04736 | RM473.60 |
| 15,000 | RM0.04494 | RM674.10 |
| 25,000 | RM0.04221 | RM1,055.25 |
| 35,000 | RM0.04058 | RM1,420.30 |
| 50,000 | RM0.03899 | RM1,949.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

