
MFR-25FRF52-33R | |
|---|---|
DigiKey Part Number | 13-MFR-25FRF52-33RTR-ND - Tape & Reel (TR) 13-MFR-25FRF52-33RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25FRF52-33R |
Description | RES 33 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.15800 | RM1.58 |
| 25 | RM0.13080 | RM3.27 |
| 50 | RM0.11500 | RM5.75 |
| 100 | RM0.10090 | RM10.09 |
| 250 | RM0.08556 | RM21.39 |
| 500 | RM0.07596 | RM37.98 |
| 1,000 | RM0.06773 | RM67.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.05206 | RM260.30 |
| 10,000 | RM0.04736 | RM473.60 |
| 15,000 | RM0.04494 | RM674.10 |
| 25,000 | RM0.04221 | RM1,055.25 |
| 35,000 | RM0.04058 | RM1,420.30 |
| 50,000 | RM0.03899 | RM1,949.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

