49.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-49R9

DigiKey Part Number
13-MFR-25FRF52-49R9TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-49R9CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-49R9
Description
RES 49.9 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-49R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,515
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15800RM1.58
25RM0.13080RM3.27
50RM0.11500RM5.75
100RM0.10090RM10.09
250RM0.08556RM21.39
500RM0.07596RM37.98
1,000RM0.06773RM67.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.05206RM260.30
10,000RM0.04736RM473.60
15,000RM0.04494RM674.10
25,000RM0.04221RM1,055.25
35,000RM0.04058RM1,420.30
50,000RM0.03899RM1,949.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900