4.75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FRF52-4K75

DigiKey Part Number
13-MFR-25FRF52-4K75TR-ND - Tape & Reel (TR)
13-MFR-25FRF52-4K75CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MFR-25FRF52-4K75
Description
RES 4.75K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
MFR-25FRF52-4K75 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MFR-25FBF52-4K75YAGEO4,4784.75KXBK-NDRM0.39000Parametric Equivalent
MRS25000C4751FRP00Vishay Beyschlag/Draloric/BC Components3,450PPC4.75KZCT-NDRM0.99000Upgrade
SFR2500004751FR500Vishay Beyschlag/Draloric/BC Components8,14356-SFR2500004751FR500CT-NDRM0.55000Upgrade
YR1B4K75CCTE Connectivity Passive Product1,9601712-YR1B4K75CCCT-NDRM3.35000Upgrade
MF1/4CC4751FKOA Speer Electronics, Inc.7682019-MF1/4CC4751F-NDRM0.91000Parametric Equivalent
In-Stock: 3,964
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15800RM1.58
25RM0.13080RM3.27
50RM0.11500RM5.75
100RM0.10090RM10.09
250RM0.08556RM21.39
500RM0.07596RM37.98
1,000RM0.06773RM67.73
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.05310RM265.50
10,000RM0.04830RM483.00
15,000RM0.04584RM687.60
25,000RM0.04305RM1,076.25
35,000RM0.04139RM1,448.65
50,000RM0.03977RM1,988.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900