
MFR-25FTE52-1M54 | |
|---|---|
DigiKey Part Number | 13-MFR-25FTE52-1M54CT-ND - Cut Tape (CT) 13-MFR-25FTE52-1M54TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTE52-1M54 |
Description | RES 1.54M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.54 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.26400 | RM2.64 |
| 25 | RM0.22080 | RM5.52 |
| 50 | RM0.19380 | RM9.69 |
| 100 | RM0.17060 | RM17.06 |
| 250 | RM0.14548 | RM36.37 |
| 500 | RM0.12970 | RM64.85 |
| 1,000 | RM0.11623 | RM116.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.09042 | RM452.10 |
| 10,000 | RM0.08272 | RM827.20 |
| 15,000 | RM0.07876 | RM1,181.40 |
| 25,000 | RM0.07428 | RM1,857.00 |
| 35,000 | RM0.07161 | RM2,506.35 |
| 50,000 | RM0.06901 | RM3,450.50 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

