90.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR-25FTE52-90K9

DigiKey Part Number
13-MFR-25FTE52-90K9CT-ND - Cut Tape (CT)
13-MFR-25FTE52-90K9TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR-25FTE52-90K9
Description
RES 90.9K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
90.9 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.15000RM1.50
25RM0.12600RM3.15
50RM0.10960RM5.48
100RM0.09610RM9.61
250RM0.08164RM20.41
500RM0.07242RM36.21
1,000RM0.06454RM64.54
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000RM0.04956RM247.80
10,000RM0.04506RM450.60
15,000RM0.04275RM641.25
25,000RM0.04013RM1,003.25
35,000RM0.03857RM1,349.95
50,000RM0.03705RM1,852.50
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900