
MFR-25JR-52-0R56 | |
|---|---|
DigiKey Part Number | 13-MFR-25JR-52-0R56TR-ND - Tape & Reel (TR) 13-MFR-25JR-52-0R56CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MFR-25JR-52-0R56 |
Description | RES 0.56 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.36600 | RM3.66 |
| 25 | RM0.30880 | RM7.72 |
| 50 | RM0.27180 | RM13.59 |
| 100 | RM0.24030 | RM24.03 |
| 250 | RM0.20568 | RM51.42 |
| 500 | RM0.18384 | RM91.92 |
| 1,000 | RM0.16528 | RM165.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.12961 | RM648.05 |
| 10,000 | RM0.11900 | RM1,190.00 |
| 15,000 | RM0.11355 | RM1,703.25 |
| 25,000 | RM0.10739 | RM2,684.75 |
| 35,000 | RM0.10371 | RM3,629.85 |
| 50,000 | RM0.10012 | RM5,006.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

