
MFR50SFTE52-3K01 | |
|---|---|
DigiKey Part Number | 13-MFR50SFTE52-3K01CT-ND - Cut Tape (CT) 13-MFR50SFTE52-3K01TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR50SFTE52-3K01 |
Description | RES 3.01K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.01 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.248" Dia x 0.094" L (6.30mm x 2.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.19300 | RM1.93 |
| 25 | RM0.15920 | RM3.98 |
| 50 | RM0.14020 | RM7.01 |
| 100 | RM0.12330 | RM12.33 |
| 250 | RM0.10464 | RM26.16 |
| 500 | RM0.09306 | RM46.53 |
| 1,000 | RM0.08313 | RM83.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.06419 | RM320.95 |
| 10,000 | RM0.05852 | RM585.20 |
| 15,000 | RM0.05560 | RM834.00 |
| 25,000 | RM0.05231 | RM1,307.75 |
| 35,000 | RM0.05034 | RM1,761.90 |
| 50,000 | RM0.04842 | RM2,421.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

