
MMF25SFRE1K | |
|---|---|
DigiKey Part Number | 311-1KBUTR-ND - Tape & Reel (TR) 311-1KBUCT-ND - Cut Tape (CT) 311-1KBUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMF25SFRE1K |
Description | RES SMD 1K OHM 1% 1/4W MELF |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MMF25SFRE1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.24400 | RM2.44 |
| 25 | RM0.20640 | RM5.16 |
| 50 | RM0.18120 | RM9.06 |
| 100 | RM0.15960 | RM15.96 |
| 250 | RM0.13584 | RM33.96 |
| 500 | RM0.12104 | RM60.52 |
| 1,000 | RM0.10839 | RM108.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.08443 | RM253.29 |
| 6,000 | RM0.07677 | RM460.62 |
| 9,000 | RM0.07283 | RM655.47 |
| 15,000 | RM0.06837 | RM1,025.55 |
| 21,000 | RM0.06571 | RM1,379.91 |
| 30,000 | RM0.06311 | RM1,893.30 |
| 36,000 | RM0.06187 | RM2,227.32 |
| 72,000 | RM0.05759 | RM4,146.48 |
| 75,000 | RM0.05736 | RM4,302.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

