
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
R @ 25°C | 80 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1 A | |
R @ Current | 1.742 Ohms | |
Diameter | 0.394" (10.00mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.59864 | RM299.32 |
| Unit Price without VAT: | RM0.59864 |
|---|---|
| Unit Price with VAT: | RM0.65850 |

