Inrush Current Limiter 2.5 Ohms ±20% 5 A 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N10SP2R5M

DigiKey Part Number
13-N10SP2R5M-ND
Manufacturer
Manufacturer Product Number
N10SP2R5M
Description
ICL 2.5 OHM 20% 5A 10MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±20% 5 A 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Box
Part Status
Active
R @ 25°C
2.5 Ohms
Tolerance
±20%
Current - Steady State Max
5 A
R @ Current
102 mOhms
Diameter
0.394" (10.00mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1.06000RM1.06
5RM0.93800RM4.69
10RM0.88300RM8.83
25RM0.81800RM20.45
50RM0.77460RM38.73
100RM0.73520RM73.52
500RM0.65602RM328.01
1,000RM0.62670RM626.70
5,000RM0.56782RM2,839.10
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600