
NS104VJ14V5-201C02 | |
|---|---|
DigiKey Part Number | 13-NS104VJ14V5-201C02-ND |
Manufacturer | |
Manufacturer Product Number | NS104VJ14V5-201C02 |
Description | NSA05-V200 100K5% B(25/50) |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Ring Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | 4550K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 7.87" (200.00mm) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Ring Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM2.39430 | RM239.43 |
| Unit Price without VAT: | RM2.39430 |
|---|---|
| Unit Price with VAT: | RM2.63373 |

