Inrush Current Limiter 10 Ohms ±20% 3 A 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD03-010M

DigiKey Part Number
13-NTD03-010M-ND
Manufacturer
Manufacturer Product Number
NTD03-010M
Description
ICL 10 OHM 20% 3A 8MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 3 A 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Box
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
3 A
R @ Current
288 mOhms
Diameter
0.315" (8.00mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM0.91000RM0.91
5RM0.78800RM3.94
10RM0.74500RM7.45
25RM0.69040RM17.26
50RM0.65240RM32.62
100RM0.61900RM61.90
500RM0.55128RM275.64
1,000RM0.52623RM526.23
5,000RM0.47579RM2,378.95
Manufacturers Standard Package
Unit Price without VAT:RM0.91000
Unit Price with VAT:RM1.00100